INA 6207-C-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD

Get a bulk buy discount

Add 13 more to save $8.97

View bulk pricing options

Subtotal (1 unit)*

$23.99

(exc. GST)

$26.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$23.99-
13 - 24$23.30$8.97
25 +$22.70$32.25

*price indicative

RS Stock No.:
191-3844
Mfr. Part No.:
6207-C-C3
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

15.4kN

Dynamic Load Rating

28kN

Standards/Approvals

No

Bore Type

Parallel

Series

2 Light

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

High and very high speeds are required

The bearing arrangement must be operated with very low friction

Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)

High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)

The bearing position is to be designed particularly economically

Double row bearings can be considered for bearing arrangements where:

The load carrying capacity of single row deep groove ball bearings is no longer sufficient

Axial loads in both directions and/or tilting moments must be supported in addition to radial loads

A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy