FAG 6207-C-2HRS V 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 137-1669
- Mfr. Part No.:
- 6207-C-2HRS V
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save $11.96
View bulk pricing optionsSubtotal (1 unit)*
$32.62
(exc. GST)
$35.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $32.62 | - |
| 13 - 24 | $31.70 | $11.96 |
| 25 + | $30.88 | $43.50 |
*price indicative
- RS Stock No.:
- 137-1669
- Mfr. Part No.:
- 6207-C-2HRS V
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15.4kN | |
| Dynamic Load Rating | 29.5kN | |
| Series | Generation C | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 8600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15.4kN | ||
Dynamic Load Rating 29.5kN | ||
Series Generation C | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 8600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler Generation C Series Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 6207-C-2HRS#N1_V
This ball bearing is a single-row deep-groove solution engineered for radial support in rotating assemblies within automation, electronics and mechanical systems. It incorporates sealed end protection and a steel cage to maintain internal cleanliness and enable dependable operation at moderate rotational speeds in industrial environments.
Features & Benefits
• Sealed ends reduce contamination ingress and lower maintenance needs
• Steel ball construction provides predictable rolling behaviour under load
• Steel containment cage maintains ball spacing for smoother rotation
• CN internal clearance ensures controlled axial play for alignment
• Dynamic capacity of 29.5 kN supports fluctuating radial loads
• Static capacity of 15.4 kN resists deformation under stoppage loads
• Steel ball construction provides predictable rolling behaviour under load
• Steel containment cage maintains ball spacing for smoother rotation
• CN internal clearance ensures controlled axial play for alignment
• Dynamic capacity of 29.5 kN supports fluctuating radial loads
• Static capacity of 15.4 kN resists deformation under stoppage loads
Applications
• Suitable for electric motor bearing seats in automation equipment
• Ideal for precision spindle supports in electronics manufacture
• used with conveyor drive shafts in light industrial machinery
• Can be used for fan and blower shaft support in HVAC systems
• Suitable for gearbox intermediate shafts in small drives
• Ideal for precision spindle supports in electronics manufacture
• used with conveyor drive shafts in light industrial machinery
• Can be used for fan and blower shaft support in HVAC systems
• Suitable for gearbox intermediate shafts in small drives
What bore type suits tight-fit housings?
It features a parallel bore intended for interference or close sliding fits in housings where axial positioning is controlled by external components.
How does sealing affect lubrication service intervals?
End Seals retain grease within the bearing, reducing re-lubrication frequency compared with open bearings and helping preserve lubricant under typical operating conditions.
What rotational speed should operators expect?
The bearing is rated for continuous operation up to 8,600 r/min under appropriate lubrication and alignment conditions.
How does the design handle shock or static loads?
The specified static load rating of 15.4 kN indicates the bearings resistance to permanent indentation when stationary or subjected to shock loads during stoppage.
What internal play is provided for thermal or assembly variation?
The CN internal clearance offers a NEUTRAL amount of radial internal clearance to accommodate normal thermal expansion and assembly tolerances.
Related links
- FAG 6207-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2Z-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6307-C-2HRS-C3>V 1 Row Ball Bearing - 35 mm ID, 80 mm OD
