INA 6207-C 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 191-3845
- Mfr. Part No.:
- 6207-C
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$27.34
(exc. GST)
$30.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $27.34 | - |
| 13 - 24 | $26.58 | 2% |
| 25 + | $25.90 | 5% |
*price indicative
- RS Stock No.:
- 191-3845
- Mfr. Part No.:
- 6207-C
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15.4kN | |
| Dynamic Load Rating | 28kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15.4kN | ||
Dynamic Load Rating 28kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
High and very high speeds are required
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
Related links
- INA 6207-C-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS>V 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2Z-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
