- RS Stock No.:
- 191-3836
- Mfr. Part No.:
- 6203-C
- Brand:
- INA
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.75
(exc. GST)
$9.63
(inc. GST)
Units | Per unit |
1 - 12 | $8.75 |
13 - 24 | $8.53 |
25 + | $8.32 |
- RS Stock No.:
- 191-3836
- Mfr. Part No.:
- 6203-C
- Brand:
- INA
Technical data sheets
Legislation and Compliance
Product Details
High and very high speeds are required
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
Specifications
Attribute | Value |
---|---|
Inside Diameter | 17mm |
Outside Diameter | 40mm |
Race Width | 12mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 4.75kN |
Dynamic Load Rating | 10.4kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 6203 |
Race Type | Plain |
Related links
- FAG 6203-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6203-C-2HRS Single Row Deep Groove Ball Bearing- Both Sides...
- INA 6203-C-C3 Single Row Deep Groove Ball Bearing- Open Type 17mm...
- SKF 2203 ETN9 Self Aligning Ball Bearing- Open Type 17mm I.D, 40mm O.D
- FAG 6203-C-2Z Single Row Deep Groove Ball Bearing- 17mm I.D, 40mm O.D
- FAG 6203-C-2HRS V Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6203-C-2HRS-C3 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6203-C-2Z V Single Row Deep Groove Ball Bearing- 17mm I.D, 40mm O.D