SKF 2205 ETN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD

Subtotal (1 unit)*

$99.98

(exc. GST)

$109.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.98

*price indicative

RS Stock No.:
209-1895
Mfr. Part No.:
2205 ETN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

18mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

4.4kN

Dynamic Load Rating

16.8kN

Bore Type

Parallel

Standards/Approvals

No

Series

Self-aligning ball bearings

Limiting Speed

18000rpm

Bearing Type

Self-Aligning

SKF Self Aligning Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 2205 ETN9


This self-aligning ball bearing is designed for efficient performance in demanding applications. With an inside diameter of 25mm and an outside diameter of 52mm, this component is ideal for accommodating shaft misalignment. The open-type design optimises accessibility, making it suitable for various operational environments.

Features & Benefits


• Constructed from high-quality steel for durability

• Two rows of balls enhance stability and load distribution

• Low radial internal clearance ensures minimal friction

• Non-metallic cage material provides lightweight functionality

Applications


• Used for automatic machinery in the electrical industry

• Facilitates motion in robotics and automation equipment

• Used in agricultural machinery for rotational components

• Ideal for requiring minimal maintenance and high reliability

What load ratings should I expect from this component?


The product features a dynamic load rating of 16.8 kN and a static load rating of 4.4 kN, making it well-suited for various applications requiring robust support.

How does misalignment affect its performance?


Permitting up to 2.5° of angular misalignment, it can accommodate slight misalignments, which minimises stress on the bearing during operation.

What speed limits apply to this bearing?


It has a reference speed of 26,000 r/min, and the limiting speed is 18,000 r/min, optimising its usability in fast-moving applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy