SKF 1207 EKTN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- RS Stock No.:
- 506-426
- Mfr. Part No.:
- 1207 EKTN9
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $7.44
View bulk pricing optionsSubtotal (1 unit)*
$101.50
(exc. GST)
$111.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $101.50 | - |
| 6 - 11 | $100.26 | $7.44 |
| 12 + | $98.21 | $39.48 |
*price indicative
- RS Stock No.:
- 506-426
- Mfr. Part No.:
- 1207 EKTN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 6kN | |
| Dynamic Load Rating | 19kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Tapered | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 6kN | ||
Dynamic Load Rating 19kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Tapered | ||
Limiting Speed 20000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF 2 Light Series Self-Aligning Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 1207EKTN9
This self-aligning ball bearing is designed for optimal performance across various applications. With an inside diameter of 35mm and an outside diameter of 72mm, this open-type ball bearing ensures efficient alignment under misalignment conditions. Built from durable steel, it features a tapered bore, enhancing its usability in mechanical systems where adjustment is critical.
Features & Benefits
• Two rows of balls increase load distribution and stability
• Open-type design allows for easy maintenance and lubrication
• Made from steel for enhanced strength and durability
• Dynamic load rating of 19kN supports demanding requirements
• Tapered bore design facilitates effective installation in precise alignments
• Non-metallic cage material improves weight efficiency and reduces friction
Applications
• Used for conveyor systems for smooth rotating motions
• Suitable for electric motors that require reliable alignment
• Ideal for agricultural machinery demanding resilient operations
• Recommended for robotics to enhance movement efficiency
• Ideal for pumps requiring durable bearing solutions
What type of lubrication is recommended for optimal performance?
Utilising grease that can withstand high temperatures and offers excellent wear protection is recommended for this bearing type. Regular application will ensure smooth operation and longevity.
How does the bearing clearance type influence functionality?
The CN clearance code indicates normal clearance, allowing for appropriate thermal expansion during operation and enhancing reliability in standard working conditions.
What factors should be considered when installing it?
When installing, ensure that the shaft and housing are clean and free from debris. Proper alignment is crucial to prevent premature wear and maximise performance.
Double Row Self - Aligning
Radial Self-Aligning Ball Bearing
These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).
Open Bearings
ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.
Sealed bearings
2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.
TN suffix denotes polyamide cage
Supplied with
instruction leaflet.
- RS Stock No. 0505827
- Mfr. Part No. 1207 ETN9
Each
$97.05
- RS Stock No. 2091907
- Mfr. Part No. 2207 ETN9/C3
Each
$144.09
- RS Stock No. 0462071
- Mfr. Part No. 11207 TN9
Each
$366.37
- RS Stock No. 2091904
- Mfr. Part No. 2207 EKTN9
Each
$148.34
Related links
- SKF 1207 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1207 ETN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2207 ETN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2207 EKTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1307 EKTN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
- SKF 1306 ETN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2306 E-2RS1TN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2202 ETN9 15 mm ID 2 Row Self-Aligning Ball Bearing -, 35 mm OD












