SKF 2204 E-2RS1TN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD

Subtotal (1 unit)*

$155.43

(exc. GST)

$170.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.43

*price indicative

RS Stock No.:
460-185
Mfr. Part No.:
2204 E-2RS1TN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

18mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

2

Static Load Rating

3.4kN

Internal Clearance

C3

Dynamic Load Rating

12.7kN

Series

2204 E-2RS1TN9/C3

Standards/Approvals

RoHS

Bore Type

Cylindrical

Limiting Speed

10000rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

47mm

COO (Country of Origin):
CH

Omkar


The SKF Self aligning bearing is designed to excel in demanding applications, providing exceptional reliability and longevity. Its robust construction is tailored to withstand harsh operating conditions, ensuring peak performance over time. The innovative design combines advanced engineering capabilities with ergonomic principles, making it suitable for a variety of applications across multiple industries. The product embodies a perfect balance between functionality and efficiency, catering to both industrial and commercial needs.

Features high load-carrying capacity for optimal performance

Constructed from premium materials for improved durability

Allows for easy installation, facilitating quick replacements

Engineered to operate efficiently in extreme temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy