Subtotal (1 unit)*
$234.77
(exc. GST)
$258.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.77 |
*price indicative
- RS Stock No.:
- 235-7590
- Mfr. Part No.:
- 396
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plastic Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 150mm | |
| Application | Fine Mechanics | |
| Height Safe | Yes | |
| Grip Material | Polyvinyl Chloride | |
| Handle Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Cut Type | 50° Angled | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plastic Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 150mm | ||
Application Fine Mechanics | ||
Height Safe Yes | ||
Grip Material Polyvinyl Chloride | ||
Handle Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Cut Type 50° Angled | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom plastic cutters has open return spring and polished burnish finish with red PVC grips.
75° cutting edges
Related links
- Facom 395.16 Plastic Cutter
- Knipex Knipex Diagonal Plastic Cutter
- Knipex Knipex Flush Plastic Cutter
- Knipex Knipex Without Bevel Plastic Cutter
- SAM PM-56-RP Straight Plastic Cutter
- Lindstrom P6160 Ultra Flush ESD Safe Cable Cutter Plastic Cutter
- Facom 50 mm Elastic Belt Ring, 2.7 kg Wrist Strap
- Facom 50 Series Ring Spanner Imperial, 235 mm Overall
