SNR 6004ZZC3 Ball Bearing - 20 mm ID, 42 mm OD

Subtotal (1 unit)*

$11.39

(exc. GST)

$12.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.39

*price indicative

RS Stock No.:
146-224
Mfr. Part No.:
6004ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Cage Material

Steel

Static Load Rating

5.1kN

Standards/Approvals

RoHS

Bearing Type

Single Row Deep Groove

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Shields on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy