SNR S6304EEFD Ball Bearing - 20 mm ID, 52 mm OD

Subtotal (1 unit)*

$186.98

(exc. GST)

$205.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.98

*price indicative

RS Stock No.:
146-025
Mfr. Part No.:
S6304EEFD
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

Static Load Rating

7.9kN

Standards/Approvals

RoHS

Bearing Type

Single Row Deep Groove

COO (Country of Origin):
CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.

Seals with stainless steel frame on both sides

Food grease lubrication

  • RS Stock No. 0146116
  • Mfr. Part No. 6304EEC3
Each
$18.09
  • RS Stock No. 0146114
  • Mfr. Part No. 6304EE
Each
$18.67
  • RS Stock No. 0146253
  • Mfr. Part No. 6205ZZC3
Each
$14.28
  • RS Stock No. 0146249
  • Mfr. Part No. 6205EE
Each
$16.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy