SNR S6004EEFD Ball Bearing - 20 mm ID, 42 mm OD

Subtotal (1 unit)*

$79.42

(exc. GST)

$87.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.42

*price indicative

RS Stock No.:
146-001
Mfr. Part No.:
S6004EEFD
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Cage Material

Stainless Steel

Ball Material

Stainless Steel

Internal Clearance

CN

Static Load Rating

5kN

Dynamic Load Rating

7.2kN

Series

S6004EEFD

Standards/Approvals

No

Limiting Speed

11000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.

Seals with stainless steel frame on both sides

Food grease lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy