SNR 6004EE Ball Bearing - 20 mm ID, 42 mm OD

Subtotal (1 unit)*

$12.79

(exc. GST)

$14.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.79

*price indicative

RS Stock No.:
146-220
Mfr. Part No.:
6004EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

42mm

Race Width

12mm

Cage Material

Steel

Static Load Rating

5.1kN

Standards/Approvals

RoHS

Bearing Type

Single Row Deep Groove

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings provide excellent performance, featuring a dynamic load rating of 9.9 kN and a static load rating of 5.1 kN. With a fatigue limit load of 0.23 kN and a coefficient of 13.9, they ensure efficient operation under varying conditions. Capable of achieving a mechanical limit speed of 11,000 rpm, these bearings are well-suited for high-speed applications.

3.593 Hz Characteristic outer ring frequency

5.407 Hz Characteristic inner ring frequency

0.399 Hz Characteristic cage frequency

4.759 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy