Subtotal (1 unit)*
$18.67
(exc. GST)
$20.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.67 |
*price indicative
- RS Stock No.:
- 146-114
- Mfr. Part No.:
- 6304EE
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Static Load Rating | 7.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.8kN | |
| Series | 6304EE | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Static Load Rating 7.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.8kN | ||
Series 6304EE | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings provide robust performance, featuring a dynamic load rating of 16.8 kN and a static load rating of 7.9 kN. With a fatigue limit load of 0.36 kN and a coefficient of 12.4, they ensure reliable operation across various conditions. Designed for high-speed applications, these bearings can achieve a mechanical limit speed of 11,000 rpm.
2.566 Hz Characteristic outer ring frequency
4.434 Hz Characteristic inner ring frequency
0.367 Hz Characteristic cage frequency
3.483 Hz Characteristic rolling element frequency
Related links
- SNR S6304EEFD Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304HT200 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304FT150ZZ 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304EEC3 Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304HT200ZZ 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 6304FT150 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SNR 5304ZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
