SNR 6303EEC3 1 Row Ball Bearing - 17 mm ID, 47 mm OD

Subtotal (1 unit)*

$15.60

(exc. GST)

$17.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.60

*price indicative

RS Stock No.:
146-113
Mfr. Part No.:
6303EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Steel

Number of Rows

1

Internal Clearance

C3

Static Load Rating

6.6kN

Dynamic Load Rating

14.3kN

Standards/Approvals

No

Series

6303EEC3

Limiting Speed

12000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings offer strong performance with a dynamic load rating of 14.3 kN and a static load rating of 6.6 kN. They feature a fatigue limit load of 0.3 kN and a coefficient of 12.3, ensuring efficient operation across various conditions. With a mechanical limit speed of 12,000 rpm, these bearings are well-suited for high-speed applications.

2.56 Hz Characteristic outer ring frequency

4.44 Hz Characteristic inner ring frequency

0.366 Hz Characteristic cage frequency

3.454 Hz Characteristic rolling element frequency

  • RS Stock No. 0146023
  • Mfr. Part No. S6303EEFD
Each
$146.76
  • RS Stock No. 0705628
  • Mfr. Part No. 6303FT150
Each
$81.63
  • RS Stock No. 0705629
  • Mfr. Part No. 6303FT150ZZ
Each
$41.38
  • RS Stock No. 0146247
  • Mfr. Part No. 6204ZZC3
Each
$12.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy