Subtotal (1 unit)*
$8.64
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $8.64 |
*price indicative
- RS Stock No.:
- 146-098
- Mfr. Part No.:
- 627EE
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 7mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1.37kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.45kN | |
| Series | 627EE | |
| Standards/Approvals | No | |
| Limiting Speed | 26000rpm | |
| Race Type | Radial Contact | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 7mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1.37kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.45kN | ||
Series 627EE | ||
Standards/Approvals No | ||
Limiting Speed 26000rpm | ||
Race Type Radial Contact | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.
Pressed steel cage
Contact seals on both sides
- RS Stock No. 0746425
- Mfr. Part No. LJ1-2ZJ
Each
$86.10
- RS Stock No. 0707007
- Mfr. Part No. 627ZZC3
Each
$7.29
- RS Stock No. 0639984
- Mfr. Part No. 6900ZZ1CM
Each
$17.38
Related links
- SNR 627ZZC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SNR 627EEC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NMB DDR-2270ZZRA3P25LY121 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- RS PRO 627-2RS 1 Row Ball Bearing - 7 mm ID, 22 mm OD 7 mm Race Width
- NSK 627DD 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF E2.627-2Z/C3 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2Z 1 Row Ball Bearing - 7 mm ID, 22 mm OD










