Subtotal (1 unit)*
$7.99
(exc. GST)
$8.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.99 |
*price indicative
- RS Stock No.:
- 146-066
- Mfr. Part No.:
- 609ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 24mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.41kN | |
| Dynamic Load Rating | 3.5kN | |
| Series | 609ZZ | |
| Standards/Approvals | No | |
| Limiting Speed | 45000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 24mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.41kN | ||
Dynamic Load Rating 3.5kN | ||
Series 609ZZ | ||
Standards/Approvals No | ||
Limiting Speed 45000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
- RS Stock No. 0146039
- Mfr. Part No. 6006ZZ
Each
$16.01
- RS Stock No. 0146079
- Mfr. Part No. 6210EE
Each
$53.30
Related links
- NSK 609ZZ N 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SNR 609EE 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SNR 609EEC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NSK 609DDU 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SNR 609ZZC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NSK 609 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2ZZ/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD












