SNR 608EE 1 Row Ball Bearing - 8 mm ID, 22 mm OD

Subtotal (1 unit)*

$8.30

(exc. GST)

$9.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.30

*price indicative

RS Stock No.:
146-062
Mfr. Part No.:
608EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

8mm

Product Type

Ball Bearing

Outside Diameter

22mm

Race Width

7mm

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.37kN

Internal Clearance

Radial

Dynamic Load Rating

3.45kN

Series

608EE

Standards/Approvals

No

Limiting Speed

26000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Radial Contact

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. The single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy