NSK 627DD 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- RS Stock No.:
- 408-9855
- Mfr. Part No.:
- 627DD
- Brand:
- NSK
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $3.25
View bulk pricing optionsSubtotal (1 unit)*
$13.67
(exc. GST)
$15.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $13.67 | - |
| 25 - 49 | $13.54 | $3.25 |
| 50 + | $13.31 | $18.00 |
*price indicative
- RS Stock No.:
- 408-9855
- Mfr. Part No.:
- 627DD
- Brand:
- NSK
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
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.37kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.3kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 7mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.37kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.3kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 36000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
NSK Metric Ball Bearings - Sealed
A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.
Features and Benefits
Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals
Related links
- NSK 627ZZ N 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- NMB DDR-2270ZZRA3P25LY121 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- RS PRO 627-2RS 1 Row Ball Bearing - 7 mm ID, 22 mm OD 7 mm Race Width
- SNR 627EE 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF E2.627-2Z/C3 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2Z 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2RSH 1 Row Ball Bearing - 7 mm ID, 22 mm OD