SNR 6009EE 1 Row Ball Bearing - 45 mm ID, 75 mm OD

Subtotal (1 unit)*

$35.58

(exc. GST)

$39.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.58

*price indicative

RS Stock No.:
146-047
Mfr. Part No.:
6009EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Cage Material

Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

15.2kN

Dynamic Load Rating

22.1kN

Standards/Approvals

No

Series

6009EE

Limiting Speed

5400rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. The single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy