SNR 6309EE 1 Row Ball Bearing - 45 mm ID, 100 mm OD

Subtotal (1 unit)*

$67.71

(exc. GST)

$74.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.71

*price indicative

RS Stock No.:
145-759
Mfr. Part No.:
6309EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Cage Material

Steel

Number of Rows

1

Static Load Rating

31.9kN

Internal Clearance

CN

Dynamic Load Rating

55.7kN

Series

6309EE

Standards/Approvals

No

Limiting Speed

4800rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy