SNR 6221C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 705-355
- Mfr. Part No.:
- 6221C3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$465.67
(exc. GST)
$512.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $465.67 |
*price indicative
- RS Stock No.:
- 705-355
- Mfr. Part No.:
- 6221C3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22.1kN | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22.1kN | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for radial contact applications. This bearing features a robust pressed steel cage and an open design to facilitate easy maintenance and lubrication. With an internal diameter of 105 mm and an external diameter of 190 mm, it accommodates high loads while providing excellent rotational performance. Engineered to function efficiently in a variety of industrial environments, this bearing ensures reliability and durability. The radial clearance class C3 allows for increased clearance, making it suitable for high-speed operations and varying thermal expansions, ensuring optimal operation under diverse conditions.
Single-row design for space-saving installation
Pressed steel cage enhances durability and reduces weight
Open design allows for easy lubrication access
Dynamic load rating of 132,000,000 mN ensures high performance under load
Static load rating of 105,000,000 mN for robust support
Operating temperature range of 233.15 °K to 393.15 °K for versatility
Radial clearance class C3 accommodates thermal expansion
Mechanical limit speed of 33,000 °/s for high-speed applications
Min shoulder diameter of 116 mm and max shoulder diameter of 179 mm for fitting flexibility
Accurate frequency specifications for operational efficiency
Related links
- SNR 6221C3 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- SNR 6217C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009FT150 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6224C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6211C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6215C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6028C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009HVZZ 1 Row Ball Bearing - 45 mm ID, 75 mm OD
