SNR 6009FT150 1 Row Ball Bearing - 45 mm ID, 75 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$162.08

(exc. GST)

$178.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.08

*price indicative

RS Stock No.:
706-397
Mfr. Part No.:
6009FT150
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

151kN

Dynamic Load Rating

221kN

Series

6009F

Bore Type

Round

Limiting Speed

5300rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing, engineered for radial contact and designed to excel in various applications, including those demanding performance up to 150°C. This bearing features a pressed steel cage and is equipped with contact Seals on both sides, ensuring reliable operation in challenging environments. With its dynamic load capacity and low frictional properties, this bearing is Ideal for enhancing machinery efficiency while minimizing downtime. It is precisely manufactured to offer long-lasting durability, making it a preferred choice for industries requiring dependable rotational components.

Fatigue limit load of 690,000 mN, prolonging the lifespan through repeated use

Optimised for environments with extreme temperatures, from 243.15 K to 423.15 K

Low coefficient of friction at 15.3, enhancing overall performance

Mechanical limit speed of 31,800 °/s, supporting high-speed operations

Designed with precise inner and outer diameters to ensure a snug fit for reduced wear

Fillet radius of 1 mm, allowing for smooth transitions in assembly

Over rolling frequencies tailored for reduced vibration and noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy