BNL AC608ZF/4N/D 1 Row Ball Bearing - 8 mm ID, 22 mm OD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
884-1222
Mfr. Part No.:
AC608ZF/4N/D
Brand:
BNL
Find similar products by selecting one or more attributes.
Select all

Brand

BNL

Number of Rows

1

Product Type

Ball Bearing

Inside Diameter

8 mm

Outside Diameter

22 mm

Ball Material

Stainless Steel

Bearing Type

Radial

Bore Type

Parallel

Cage Material

Acetal

Dynamic Load Rating

186.3 N

Internal Clearance

CN

Limiting Speed

5000 rpm

Race Material

Acetal

Race Type

Flanged

Race Width

7 mm

Series

0 Extra Light

Standards/Approvals

No

Static Load Rating

73.5 N

COO (Country of Origin):
TH

Acetal Type Miniature Radial Ball Bearings - Metric


A range of miniature plastic bearings by BNL designed to replace steel bearings in demanding long life and light load applications. Made from acetal, a semi-crystalline material, these bearings deliver excellent long-term wear performance and can be subjected to load, temperature and most fluids.

These bearings are also lightweight, require no external lubrication and offer lower friction at higher speeds than their steel equivalent. With their fully moulded inner and outer races, these BNL bearings have a greater life expectancy than similar bearings with machined races.

Features and Benefits


• High performance

• Operate in temperatures from -40°C to 100°C

• Low friction at high speeds

• Require no external lubrication

• Good life expectancy

• Dimensionally stable when subjected to load

• Stainless steel balls as standard

Product Application Information


Produced to meet the high performance needs of business machines, office equipment and other light duty mechanical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy