Amphenol Communications Solutions, 4000 2 mm Pitch Backplane Connector, Right Angle Female, 6 Row, 30 Way
- RS Stock No.:
- 182-3066
- Mfr. Part No.:
- 52057-102LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-3066
- Mfr. Part No.:
- 52057-102LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Backplane Connector | |
| Number of Contacts | 30 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Rows | 6 | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 4000 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Backplane Connector | ||
Number of Contacts 30 | ||
Current 1A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Rows 6 | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 4000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Fully shielded strip-line transmission structure for Receptacles & Headers
Stackable end-to-end with other FCI Metral® Products
Optimized Contact Geometry
Available in 5 Row configurations for Receptacles and both 5/8 Row configuration for Headers
Press-fit Headers and Receptacles
Smaller Press-fit Dia
Dual-Beam Receptacle Contacts
Various Header loading patterns available
Contact Density
200 Mating Cycles
Reduced Cross Talk & Improved Signal Performance (Less than 5% multi-line active NEXT @ 100ps rise time in differential applications)
No loss of Pitch and Adaptable to the Metral® Platform
Ideal for 100Ωm differential Signalling and Lower Insertion loss
Flexibility of Connector Size
Easy Application on Boards and Repair
Better Routing and Lower via Capacitance
Ensure Reliable Connection
Customized Selection
25 pairs/inch in 5 Row Connector
Better Durability
Metral® High Speed 4000 Series, Backplane Connector, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position
- RS Stock No. 1823036
- Mfr. Part No. 89047-102LF
Each
$8.73
- RS Stock No. 0798718
- Mfr. Part No. 10122643-101LF
1 Tube of 20
$635.13
- RS Stock No. 0795288
- Mfr. Part No. 51761-10002406AALF
1 Tray of 20
$643.62
- RS Stock No. 9229780
- Mfr. Part No. 17221252101
Each (In a Tube of 10)
$19.247
Related links
- Amphenol Communications Solutions Right Angle Female 30 Way
- Amphenol Communications Solutions Right Angle Female, 4
- Amphenol Communications Solutions Right Angle Female, 5
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Right Angle Female 5 Row, 30 Way
- Amphenol Communications Solutions Right Angle Female
- Amphenol Communications Solutions Right Angle 48 Way, 88946









