Molex, 76450 1.90 mm Pitch Backplane Connector, Right Angle Male, 10 Column, 6 Row, 60 Way

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-672
Mfr. Part No.:
76450-1137
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Current

750mA

Number of Contacts

60

Number of Columns

10

Orientation

Right Angle

Connector Gender

Male

Number of Rows

6

Voltage

30V ac, 30V ac

Housing Material

High Temperature Thermoplastic

Pitch

1.90mm

Mount Type

Through Hole

Contact Material

High Performance Alloy

Contact Plating

Gold, Tin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL

Series

76450

COO (Country of Origin):
SG
The Molex component is an impact-resistant header designed for efficient data transmission in high-density applications. Its robust design ensures reliable connectivity in complex electronic systems while maintaining optimal performance standards.

Utilises a 100Ω impedance for stable signal integrity

Supports data rates of up to 25.0 Gbps for high-speed applications

Configured with 60 circuits, accommodating extensive connectivity needs

Built with Durable high temperature thermoplastic for reliable performance

Features a right-angle orientation to optimise PCB layout efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy