Amphenol Communications Solutions, 88945 2 mm Pitch Right Angle Receptacle Backplane Connector, Right Angle Female, 4

This image is representative of the product range

Get a bulk buy discount

Add 480 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$30.50

(exc. GST)

$33.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 475$6.10$30.50-
480 - 955$5.95$29.752%
960 +$5.862$29.313%

*price indicative

RS Stock No.:
182-3020
Mfr. Part No.:
88945-102LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Backplane Connector

Backplane Connector Type

Right Angle Receptacle

Number of Contacts

24

Current

1.5A

Orientation

Right Angle

Voltage

1kV

Connector Gender

Female

Number of Rows

4

Housing Material

LCP

Pitch

2mm

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL & CSA approved, UL94 V‑0, RoHS

Series

88945

COO (Country of Origin):
IN
Modular and scalable, available in 1, 2, 4 and 8 modules

250 contacts per 100 mm connector length

Press-fit, Solder-to-Board and Pin-in-Paste terminations

Varying pin length enables first-mate, last-break capability

4 and 5 row versions available

Different length contacts at any position for Headers

Dual beam contact design for receptacles

Locating pegs option available

Stackable connector to Metral® high speed range

Flexible modular length without any loss of contact position

High signal density

Caters to different application requirement

Allows sequential connection of pins for design flexibility and offers protection

Caters to different connector sizes

Custom loading

Provides electrical reliability and withstands vibration

Enables accurate positioning of connector on PCB, holds connector in place

Allows flexibility of low and high speed signals

Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit.

Each
$33.49
Each (In a Tube of 48)
$5.783

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy