Amphenol ICC, 51761 2.54 mm Pitch Right Angle Receptacle Power Connector, Right Angle Female, 6 Column, 4 Row, 30 Way
- RS Stock No.:
- 795-288
- Mfr. Part No.:
- 51761-10002406AALF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 20 units)*
$612.97
(exc. GST)
$674.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $612.97 | $30.649 |
*price indicative
- RS Stock No.:
- 795-288
- Mfr. Part No.:
- 51761-10002406AALF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Backplane Connector Type | Right Angle Receptacle | |
| Product Type | Power Connector | |
| Number of Contacts | 30 | |
| Orientation | Right Angle | |
| Number of Columns | 6 | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Housing Material | TPE | |
| Pitch | 2.54mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Board | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | 51761 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Backplane Connector Type Right Angle Receptacle | ||
Product Type Power Connector | ||
Number of Contacts 30 | ||
Orientation Right Angle | ||
Number of Columns 6 | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Housing Material TPE | ||
Pitch 2.54mm | ||
Contact Material Copper Alloy | ||
Mount Type Board | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series 51761 | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector offers reliable connectivity solutions designed for industrial applications. Its robust construction ensures consistent performance in demanding environments.
Designed for durability in rigorous conditions
Facilitates efficient data and power transmission
Compatible with various industrial standards
Offers excellent resistance to moisture and dust
Related links
- Amphenol ICC Right Angle Female 4 Row, 24 Way
- Amphenol ICC Right Angle Female 5 Row, 95 Way
- Amphenol ICC Right Angle Female 5 Row, 110 Way
- Amphenol ICC Right Angle Female 8 Row, 96 Way
- Amphenol ICC Right Angle 4 Row, 48 Way
- Amphenol ICC Right Angle Female, 6
- TE Connectivity Right Angle Female 5 Row, 30 Way
- Amphenol ICC Vertical Female 5 Row, 30 Way
