TE Connectivity, Z-PACK 2.5 mm Pitch High Speed Backplane Connector, Right Angle Female, 5 Column, 6 Row, 30 Way
- RS Stock No.:
- 505-914
- Mfr. Part No.:
- 5120789-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 26 units)*
$1,494.04
(exc. GST)
$1,643.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 26 + | $57.463 | $1,494.04 |
*price indicative
- RS Stock No.:
- 505-914
- Mfr. Part No.:
- 5120789-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 30 | |
| Current | 1.15A | |
| Number of Columns | 5 | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Number of Rows | 6 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2.5mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 30 | ||
Current 1.15A | ||
Number of Columns 5 | ||
Orientation Right Angle | ||
Voltage 250V | ||
Connector Gender Female | ||
Number of Rows 6 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2.5mm | ||
Contact Material Copper Alloy | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Right Angle Female 10 Row, 50 Way
- TE Connectivity Right Angle Female 6
- TE Connectivity Vertical Male 6 Row, 60 Way
- TE Connectivity Right Angle Female 5 Row, 30 Way
- TE Connectivity Vertical Male 4 Row, 40 Way
- TE Connectivity Vertical Male 8 Row, 96 Way
