Molex, 74062 2 mm Pitch Connector Backplane Connector, Vertical, 25 Column, 8 Row, 200 Way

N

Subtotal (1 pack of 4 units)*

$788.80

(exc. GST)

$867.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$788.80$197.20

*price indicative

RS Stock No.:
816-996
Mfr. Part No.:
74062-2504
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

Connector

Product Type

Backplane Connector

Number of Contacts

200

Current

3A

Orientation

Vertical

Number of Columns

25

Number of Rows

8

Voltage

120V ac, 120V ac

Housing Material

High Temperature Thermoplastic

Pitch

2mm

Mount Type

Board

Contact Material

High Performance Alloy

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

74062

COO (Country of Origin):
CN
The Molex backplane header specifically is designed for efficient board-to-board connections. Featuring a vertical orientation, it accommodates high-density applications with precision and durability.

Current rating of 3.0A ensures reliable power distribution

Data rate capability of 3.125 Gbps supports high-speed communication

Constructed with a Durable black resin for optimum performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy