Molex, 74060 2 mm Pitch PCB Connector, Vertical, 25 Column, 8 Row, 200 Way

Subtotal (1 tube of 2 units)*

$873.10

(exc. GST)

$960.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$873.10$436.55

*price indicative

RS Stock No.:
795-623
Mfr. Part No.:
74060-2502
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Backplane Connector Type

PCB

Number of Contacts

200

Current

3A

Number of Columns

25

Orientation

Vertical

Voltage

120V ac, 120V ac

Number of Rows

8

Housing Material

High Temperature Thermoplastic

Pitch

2mm

Contact Material

Beryllium Copper

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Series

74060

COO (Country of Origin):
CN
The Molex Board-to-Board Backplane Header offers a robust and versatile interconnection solution. Featuring a 2.00mm pitch design, it accommodates 200 circuits across 8 rows, ensuring reliable performance for backplane applications.

Supports a maximum current of 3.0A per contact for efficient power handling

Contains 200 circuits providing high-density interconnection options

Rated for data rates up to 3.125 Gbps, ensuring fast signal transmission

Constructed with high-temperature thermoplastic for enhanced durability

Utilises a ground plane shield for improved electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy