Molex, 74062 Backplane Connector, 200 Way
- RS Stock No.:
- 691-541
- Mfr. Part No.:
- 74062-8502
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-541
- Mfr. Part No.:
- 74062-8502
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Number of Contacts | 200 | |
| Housing Material | High Temperature Thermoplastic | |
| Contact Material | Beryllium Copper | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS Compliant | |
| Series | 74062 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Number of Contacts 200 | ||
Housing Material High Temperature Thermoplastic | ||
Contact Material Beryllium Copper | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Standards/Approvals RoHS Compliant | ||
Series 74062 | ||
- COO (Country of Origin):
- US
The Molex VHDM Backplane Header is engineered for robust board-to-board connections within complex backplane systems. Ideal for applications requiring high density, this connector supports up to 200 circuits with a 2.00mm pitch. Its vertical orientation and multiple rows provide an efficient arrangement for signal routing. Designed with precision, this lead-free component ensures compatibility with a diverse range of PCB designs while maintaining high performance standards. The connectors durAbility is underscored by its Ability to withstand up to 200 mating cycles, making it a reliable choice for demanding environments. Enhanced with a grounding shield and a temperature range of -55° to +105°C, this product meets stringent industry certifications, ensuring long-term reliAbility and safety.
Supports up to 200 circuits to accommodate complex wiring needs
Vertical orientation allows for efficient space management on PCBs
Lead-free construction aligns with modern environmental standards
Durable with a rating of 200 mating cycles for longevity
Ground plane shielding enhances signal integrity and reduces interference
High-temperature thermoplastic resin ensures thermal stability
Complies with both EU RoHS and China RoHS regulations
