Molex, 74040 2 mm Pitch Backplane Connector, Right Angle Female, 25 Column, 8 Row, 200 Way

Subtotal (1 tube of 4 units)*

$1,648.83

(exc. GST)

$1,813.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
4 +$412.208$1,648.83

*price indicative

RS Stock No.:
691-540
Mfr. Part No.:
74040-1343
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Number of Contacts

200

Current

1A

Orientation

Right Angle

Number of Columns

25

Voltage

120V

Connector Gender

Female

Number of Rows

8

Housing Material

Thermoplastic

Pitch

2mm

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant

Series

74040

COO (Country of Origin):
CN
The Molex VHDM Daughtercard is designed to meet the demands of high-performance backplane connectivity. This Advanced PCB header features a robust design that accommodates up to 200 circuits and 25 wafers, ensuring reliable connections with every use. Optimised for a maximum data rate of 3.125 Gbps, the component is shielded to prevent interference, contributing to stable and efficient signal transmission. With a Durable construction that withstands 200 mating cycles, the VHDM Daughtercard is an essential component for applications requiring high reliability under diverse operating conditions.

Active status ensures availability for new applications

Constructed from high-performance thermoplastic for enhanced durability

Right-angle orientation simplifies installation in tight spaces

Guide to mating part feature ensures accurate alignment during connection

Low-halogen compliance highlights environmental safety and responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy