Molex, 76134 2 mm Pitch Connector Backplane Connector, Vertical, 10 Column, 8 Row, 80 Way
- RS Stock No.:
- 817-001
- Mfr. Part No.:
- 76134-9001
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-001
- Mfr. Part No.:
- 76134-9001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 80 | |
| Current | 1A | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Voltage | 120V ac, 120V ac | |
| Number of Rows | 8 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 76134 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 80 | ||
Current 1A | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Voltage 120V ac, 120V ac | ||
Number of Rows 8 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 76134 | ||
- COO (Country of Origin):
- CN
The Molex board-to-board backplane header offers a reliable connectivity solution for applications requiring high-density signal routing. is designed for vertical assembly, it supports multiple circuits with a Compact footprint, optimising space and performance.
Supports a maximum data rate of 6.25 Gbps
Configured with 80 circuits for enhanced connectivity
Constructed from high-temperature thermoplastic for durability
