Molex, 170340 1.9 mm Pitch PCB Backplane Connector, Right Angle Female, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 815-190
- Mfr. Part No.:
- 170340-1020
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
$729.18
(exc. GST)
$802.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $729.18 | $36.459 |
*price indicative
- RS Stock No.:
- 815-190
- Mfr. Part No.:
- 170340-1020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | PCB | |
| Number of Contacts | 120 | |
| Current | 750mA | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 30V ac, 30V ac | |
| Number of Rows | 12 | |
| Connector Gender | Female | |
| Housing Material | Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | PCB | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 170340 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type PCB | ||
Number of Contacts 120 | ||
Current 750mA | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 30V ac, 30V ac | ||
Number of Rows 12 | ||
Connector Gender Female | ||
Housing Material Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type PCB | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 170340 | ||
- COO (Country of Origin):
- SG
The Molex high-speed backplane receptacle is an Advanced solution designed for seamless integration in high-speed data applications, functioning efficiently as a receptacle while ensuring optimal performance and reliability in various environments.
Supports a maximum data rate of 25.0 Gbps, ensuring fast and reliable transmission
Comprises 120 circuits, providing extensive connectivity options for complex systems
Constructed from high-performance alloy and lead-free materials, catering to modern compliance standards
Features a Durable mating cycle capability of up to 200, enhancing longevity in applications
Related links
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Vertical Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle 12 Row, 120 Way
- Molex Vertical 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 144 Way
