Molex, 170390 1.9 mm Pitch Connector Backplane Connector, Vertical Female, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 684-910
- Mfr. Part No.:
- 170390-1020
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-910
- Mfr. Part No.:
- 170390-1020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 120 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Number of Rows | 12 | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, RoHS | |
| Series | 170390 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 120 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Voltage 30V | ||
Connector Gender Female | ||
Number of Rows 12 | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals REACH, RoHS | ||
Series 170390 | ||
- COO (Country of Origin):
- SG
The Molex Impact 85 Ohm Plus 4 Pair Mezzanine Receptacle designed for high-performance applications requiring robust connectivity. With a stack height of 25.00mm and featuring unguided design, this connector supports an impressive 120 circuits over 10 columns. Built around the backbone of the 170390 series, it ensures reliable data transfer at rates up to 25.0 Gbps, making it ideal for backplane connectivity in advanced electronic systems. The component is lead-free and complies with strict environmental regulations, assuring users of its sustainability credentials. With its high-temperature thermoplastic housing and gold-plated contacts, it guarantees durability and performance across a wide temperature range, providing essential versatility in demanding applications.
Offers 120 circuits in a compact design for efficient space utilisation
Constructed from high performance alloy for enhanced electrical performance
Lead free design and compliance with environmental standards, ensuring safety and sustainability
Durable thermoplastic material withstands harsh operational environments
Vertical orientation allows for flexible integration in various PCB layouts
Mates perfectly with specific headers for streamlined connectivity solutions
Designed for through hole compliant pin termination to ensure secure mounting
