Molex, 170340 1.9 mm Pitch Connector Backplane Connector, Right Angle Female, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 684-013
- Mfr. Part No.:
- 170340-5020
- Brand:
- Molex
Subtotal (1 tray of 8 units)*
$594.77
(exc. GST)
$654.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $594.77 | $74.346 |
*price indicative
- RS Stock No.:
- 684-013
- Mfr. Part No.:
- 170340-5020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Current | 750mA | |
| Number of Contacts | 120 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Connector Gender | Female | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 170340 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Current 750mA | ||
Number of Contacts 120 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Number of Rows 12 | ||
Connector Gender Female | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 170340 | ||
- COO (Country of Origin):
- SG
The Molex Impact 85 Ohm Plus 4 Pair Right-Angle Daughter card is engineered for high-performance data communication in complex electronic environments. With robust construction and precise specifications, this connector accommodates multiple applications, including conventional and coplanar configurations. It offers 120 circuits with a plated through hole dimension of 0.39mm, ensuring reliability and efficiency in operations. Designed to meet industry standards, the product maintains a low-halogen compliance status, making it an environmentally conscious choice for manufacturers. Its durable design is complemented by a temperature range of -55° to +85°C, guaranteeing functionality in varied conditions.
Supports data rates of up to 25 Gbps for rapid data transmission
Built with high temperature thermoplastic for enhanced durability
Incorporates a right angle orientation for efficient space utilisation
Designed with 200 mating cycles maximum for long lasting performance
Offers a comfortable PCB thickness recommendation of 1mm
Enhanced keying aesthetics ensures a reliable mating process
Incorporates a gold plated mating for improved conductivity
Fully compliant with EU RoHS regulations, ensuring environmental safety
Mates with specific vertical headers to provide versatile application integrations
Related links
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Vertical Female 12 Row, 120 Way
- Molex Right Angle 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 144 Way
- Molex Vertical 12 Row, 120 Way
