TE Connectivity, 2289944-1 1.8 mm Pitch High Speed Backplane Connector, Left, 7 Row, 112 Way

Subtotal (1 tube of 30 units)*

$6,488.57

(exc. GST)

$7,137.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$6,488.57$216.286

*price indicative

RS Stock No.:
787-416
Mfr. Part No.:
2289944-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

High Speed Backplane Connector

Current

1.5A

Number of Contacts

112

Orientation

Left

Number of Rows

7

Voltage

166V

Housing Material

Glass Filled Polyester

Pitch

1.8mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Series

2289944-1

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Connector is designed as a daughtercard edge interface, facilitating reliable connections within electronic systems. It meets specific requirements for interconnection and mounting on PCBs.

Housing MADE from Durable LCP, UL94V0 rated for safety

Gold plating in pad contact area ensures enhanced conductivity

Plated through hole design conforms to industry standards

Optimised for use in high-density applications with a Compact footprint

Electrical contacts plated with a minimum of 1.27μm gold for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy