TE Connectivity, 2102870-1 High Speed Backplane Connector, Vertical, 16 Column, 7 Row, 112 Way
- RS Stock No.:
- 786-512
- Mfr. Part No.:
- 2102870-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 16 units)*
$8,815.08
(exc. GST)
$9,696.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $8,815.08 | $550.943 |
*price indicative
- RS Stock No.:
- 786-512
- Mfr. Part No.:
- 2102870-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 112 | |
| Current | 1A | |
| Number of Columns | 16 | |
| Orientation | Vertical | |
| Number of Rows | 7 | |
| Voltage | 166V | |
| Housing Material | TPE | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 2102870-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 112 | ||
Current 1A | ||
Number of Columns 16 | ||
Orientation Vertical | ||
Number of Rows 7 | ||
Voltage 166V | ||
Housing Material TPE | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series 2102870-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity High speed connector system is designed for ruggedized and lightweight board-to-board applications, ensuring reliable performance in demanding environments. Its innovative design features quad-redundant functionality for enhanced signal integrity.
Compliant to VITA 46 standard for rigorous embedded computing applications
Supports high levels of shock and vibration, ensuring durability
Operates effectively within a temperature range of -55 to +105˚C
Utilises high performance copper alloy contacts with reliable plating
Modular architecture allows for flexibility in design and application
Related links
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle Male 7 Row, 112 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 71 Way
