TE Connectivity, 2302319-1 1.8 mm Pitch High Speed Backplane Connector, Right Angle, 16 Column, 7 Row, 112 Way

This image is representative of the product range

Subtotal (1 tube of 17 units)*

$10,040.11

(exc. GST)

$11,044.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$10,040.11$590.595

*price indicative

RS Stock No.:
786-980
Mfr. Part No.:
2302319-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

High Speed Backplane Connector

Number of Contacts

112

Current

1.5A

Number of Columns

16

Orientation

Right Angle

Voltage

166V

Number of Rows

7

Housing Material

LCP

Pitch

1.8mm

Contact Material

Phosphor Bronze

Mount Type

PCB

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Series

2302319-1

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Connector offers a reliable solution for High speed backplane applications, utilising a 112 position configuration for effective data transmission in combinational boards. Its unshrouded design enables optimal signal integrity.

112 positions allow versatile connectivity in high-speed applications

Unshrouded design facilitates easy mating and alignment

Right angle PCB mount orientation saves space in dense designs

Liquid Crystal Polymer housing ensures durability in challenging environments

Differential impedance is maintained at 100 Ω for signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy