TE Connectivity, 14103 High Speed Backplane Connector, Right Angle, 16 Column, 7 Row, 112 Way

Subtotal (1 bag of 2 units)*

$1,149.88

(exc. GST)

$1,264.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,149.88$574.94

*price indicative

RS Stock No.:
788-210
Mfr. Part No.:
1410326-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

High Speed Backplane Connector

Number of Contacts

112

Number of Columns

16

Orientation

Right Angle

Number of Rows

7

Housing Material

LCP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Series

14103

Non Compliant

COO (Country of Origin):
SG
The TE Connectivity Connector is a modular connector system designed for High performance backplane applications, supporting speeds up to 10+ Gb/s. This standard connector enhances rugged computing solutions for Advanced military and aerospace technologies.

Supports data rates of 10+ Gb/s, providing a reliable performance for VPX applications

Features a modular design for flexible configurations and easy integration

Incorporates quad-redundant contacts for increased reliability in harsh environments

Designed for durability with a tested lifecycle of 500 mating and unmating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy