TE Connectivity, 2302793-1 1.8 mm Pitch High Speed Backplane Connector, Vertical, 16 Column, 9 Row, 89 Way
- RS Stock No.:
- 786-983
- Mfr. Part No.:
- 2302793-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tube of 17 units)*
$2,416.12
(exc. GST)
$2,657.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $2,416.12 | $142.125 |
*price indicative
- RS Stock No.:
- 786-983
- Mfr. Part No.:
- 2302793-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 89 | |
| Current | 1A | |
| Number of Columns | 16 | |
| Orientation | Vertical | |
| Number of Rows | 9 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.8mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 2302793-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 89 | ||
Current 1A | ||
Number of Columns 16 | ||
Orientation Vertical | ||
Number of Rows 9 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.8mm | ||
Contact Material Phosphor Bronze | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series 2302793-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector is a High speed backplane solution designed for demanding environments, ensuring reliable data transmission at speeds exceeding 16 Gb/s whilst being compatible with various legacy products.
Optimised for data rates from 16+ Gb/s, enhancing performance in rugged applications
Modular design allows interchanging with legacy connectors for flexibility
Meets VITA 46 Interface standards for backward compatibility with existing systems
Ruggedised multipoint contact system designed to withstand extreme shock and vibration
Related links
- TE Connectivity Vertical 9 Row, 71 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 72 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
