TE Connectivity, 2302321-1 1.8 mm Pitch High Speed Backplane Connector, Right Angle, 8 Column, 7 Row, 56 Way

This image is representative of the product range

Subtotal (1 tube of 30 units)*

$10,124.80

(exc. GST)

$11,137.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$10,124.80$337.493

*price indicative

RS Stock No.:
786-981
Mfr. Part No.:
2302321-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

High Speed Backplane Connector

Current

1.5A

Number of Contacts

56

Orientation

Right Angle

Number of Columns

8

Voltage

166V

Number of Rows

7

Housing Material

LCP

Pitch

1.8mm

Contact Material

Phosphor Bronze

Mount Type

PCB

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Series

2302321-1

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Connector is designed for High speed backplane applications, providing reliable data transfer rates exceeding 16 Gb/s while ensuring rugged performance in demanding environments.

Modular design allows interchanging higher-speed connectors with legacy systems

Supports data rates from 16 to 32+ Gb/s with enhanced PCB integrity

Backward compatibility with legacy MULTIGIG RT products is ensured

Meets VITA 46 Interface standards, ensuring wider application usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy