TE Connectivity, 210285 High Speed Backplane Connector, Vertical, 16 Column, 9 Row, 144 Way
- RS Stock No.:
- 786-425
- Mfr. Part No.:
- 2102850-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
$541.50
(exc. GST)
$595.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $541.50 | $108.30 |
*price indicative
- RS Stock No.:
- 786-425
- Mfr. Part No.:
- 2102850-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 144 | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Number of Rows | 9 | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Series | 210285 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 144 | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Number of Rows 9 | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Series 210285 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector offers a robust solution designed for High speed connections in rugged embedded computing applications. This product ensures reliability and performance, particularly in environments subjected to significant shock and vibration.
Compliant with VITA 67 standards for optimized interconnect performance
Robust design ensures reliable connectivity under harsh conditions
Lightweight materials contribute to reduced system weight without compromising durability
Supports high bandwidth for enhanced data transfer efficiency
Related links
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Male 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 89 Way
- TE Connectivity Vertical 9 Row, 71 Way
