Molex, 76055 1.9 mm Pitch Backplane Connector, Vertical, 16 Column, 15 Row, 240 Way
- RS Stock No.:
- 693-640
- Mfr. Part No.:
- 76055-3607
- Brand:
- Molex
Get a bulk buy discount
Add 60 more to save $67.26
View bulk pricing optionsSubtotal (1 tray of 12 units)*
$672.26
(exc. GST)
$739.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 12 - 48 | $56.022 | $672.26 | - |
| 60 + | $54.901 | $658.81 | $67.26 |
*price indicative
- RS Stock No.:
- 693-640
- Mfr. Part No.:
- 76055-3607
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Number of Contacts | 240 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Voltage | 30V | |
| Number of Rows | 15 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 76055 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Number of Contacts 240 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Voltage 30V | ||
Number of Rows 15 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 76055 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 5 Pair Vertical Backplane Header is engineered for high-performance connectivity in demanding applications. This robust connector features 16 columns and 240 circuits, ensuring reliable data transfer with a data rate of up to 25 Gbps. Designed with a 4.90mm pin length, it accommodates easy integration into PCBs with a recommended thickness of 1.00mm. The vertical orientation and open endwall design facilitate efficient space utilization in conventional and mezzanine applications, making it an excellent choice for complex electronic systems. Additionally, its lead-free and low-halogen construction underscores a commitment to environmental compliance, ensuring sustainability without compromising quality.
240 circuits enable comprehensive connectivity options for large-scale applications
Designed with a vertical orientation for enhanced PCB space efficiency
Lead-free and low-halogen materials support global compliance standards
Capable of handling a maximum current of 0.75A per contact
Flammability rating of 94V-0 enhances safety in critical applications
Constructed from high-performance alloy for superior reliability and conductivity
Compliant with key standards including EU RoHS and REACH SVHC for regulatory assurance
