TE Connectivity, Z-PACK TinMan High Speed Backplane Connector, Right Angle, 16 Column, 15 Row, 240 Way
- RS Stock No.:
- 785-454
- Mfr. Part No.:
- 1934348-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 14 units)*
$1,367.91
(exc. GST)
$1,504.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,367.91 | $97.708 |
*price indicative
- RS Stock No.:
- 785-454
- Mfr. Part No.:
- 1934348-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Current | 500mA | |
| Number of Contacts | 240 | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Number of Rows | 15 | |
| Housing Material | LCP | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | Z-PACK TinMan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Current 500mA | ||
Number of Contacts 240 | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Voltage 250V | ||
Number of Rows 15 | ||
Housing Material LCP | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
Series Z-PACK TinMan | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for efficient electrical connections in various applications, ensuring reliability and durability while facilitating seamless integration within your systems.
Constructed with high-quality materials for enhanced longevity
Features a Compact design suitable for space-constrained environments
Provides excellent conductivity to ensure optimal performance
Designed for easy installation, reducing assembly time
Related links
- TE Connectivity 16 Column 192 Way
- Molex Right Angle Female 15 Row, 240 Way
- Molex Vertical 15 Row, 240 Way
- Molex Vertical 15 Row, 240 Way
- TE Connectivity, Z-PACK TinMan Guide Pin for use with High Speed Differential Application
- TE Connectivity Right Angle Female 6
- TE Connectivity Right Angle Female 10 Row, 50 Way
- TE Connectivity Right Angle Female 6 Row, 30 Way
