Molex, 76145 1.9 mm Pitch Backplane Connector, Vertical, 16 Column, 18 Row, 288 Way
- RS Stock No.:
- 694-254
- Mfr. Part No.:
- 76145-5617
- Brand:
- Molex
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 5 units)*
$429.46
(exc. GST)
$472.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 5 - 20 | $85.892 | $429.46 | - |
| 25 + | $84.174 | $420.87 | 2% |
*price indicative
- RS Stock No.:
- 694-254
- Mfr. Part No.:
- 76145-5617
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Number of Contacts | 288 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Voltage | 30V | |
| Number of Rows | 18 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 76145 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Number of Contacts 288 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Voltage 30V | ||
Number of Rows 18 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 76145 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 6 Pair Vertical Backplane Header is engineered for optimal connectivity in high-density applications. Designed with precision, this header features an open endwall and right-guided configuration that delivers exceptional performance at data rates of up to 25.0 Gbps. With a robust construction that supports up to 288 circuits using high-performance alloy metal and a Durable resin, it ensures a reliable connection under varying conditions. The installation is straightforward with through-hole compliant pin terminations, making it an Ideal choice for versatile PCB designs, while its Compact 16-column layout enhances space efficiency in electronic systems.
Supports a high data rate of 25.0 Gbps for fast data transmission
Vertical orientation optimises space and fits within Compact electronic assemblies
Designed for up to 288 circuits, accommodating substantial data needs
Lead-free components promote environmental compatibility and compliance
Durability rated for 200 mating cycles, ensuring long-lasting connections
Black resin housing provides additional protection and aesthetic value
Plating materials of gold and tin enhance corrosion resistance and other performance attributes
