Molex, 76060 1.9 mm Pitch Backplane Connector, Right Angle Female, 16 Column, 15 Row, 240 Way
- RS Stock No.:
- 691-349
- Mfr. Part No.:
- 76060-1026
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 8 units)*
$632.66
(exc. GST)
$695.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 8 - 32 | $79.083 | $632.66 |
| 40 + | $77.50 | $620.00 |
*price indicative
- RS Stock No.:
- 691-349
- Mfr. Part No.:
- 76060-1026
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 240 | |
| Orientation | Right Angle | |
| Number of Columns | 16 | |
| Connector Gender | Female | |
| Voltage | 30V | |
| Number of Rows | 15 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 76060 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 240 | ||
Orientation Right Angle | ||
Number of Columns 16 | ||
Connector Gender Female | ||
Voltage 30V | ||
Number of Rows 15 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 76060 | ||
- COO (Country of Origin):
- SG
The Molex impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle is engineered for precision in backplane connectivity. Designed with 240 circuits and a plated through-hole dimension of just 0.39mm, this receptacle supports high-speed data rates of up to 25 Gbps. With its lead-free construction and Active status, it is perfect for contemporary applications requiring robust and reliable connections. Its Compact 16-column layout ensures versatile integration into various circuit designs while maintaining a sleek right-angle orientation that optimises space utilisation. Built from high-performance alloys and thermoplastics, it combines durability with excellent electrical performance, suitable for both conventional and Advanced daughtercard applications.
240 circuits provide extensive interconnectivity for complex designs
Features a lead-free construction, ensuring compliance with environmental regulations
Designed for a data rate of up to 25 Gbps, Ideal for high-speed data applications
Durability rating of 200 mating cycles enhances longevity and reduces replacement needs
Compatibility with a wide array of connectors ensures flexibility in assembly
Black resin colour provides an aesthetic match suitable for many circuit board designs
Conforms to RoHS standards, reassuring eco-conscious manufacturers and consumers
- RS Stock No. 0694038
- Mfr. Part No. 76060-3126
Each (In a Tray of 8)
$72.946
- RS Stock No. 0693641
- Mfr. Part No. 76060-3010
Each (In a Tray of 12)
$55.646
- RS Stock No. 0691822
- Mfr. Part No. 76150-5126
Each (In a Tray of 4)
$115.82
- RS Stock No. 0691838
- Mfr. Part No. 76990-1020
Each (In a Tray of 8)
$74.818
Related links
- Molex Right Angle Female 15 Row, 240 Way
- Molex Right Angle Female 15 Row, 150 Way
- Molex Vertical 15 Row, 240 Way
- Molex Vertical 15 Row, 240 Way
- TE Connectivity Right Angle 15 Row, 240 Way
- Molex Right Angle Female 8 Row, 128 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Right Angle Female 18 Row, 288 Way









