Molex, 76530 1.9 mm Pitch Backplane Connector Receptacle, Vertical, 16 Column, 15 Row, 240 Way
- RS Stock No.:
- 693-656
- Mfr. Part No.:
- 76530-3036
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 6 units)*
$470.21
(exc. GST)
$517.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 6 - 24 | $78.368 | $470.21 |
| 30 + | $76.802 | $460.81 |
*price indicative
- RS Stock No.:
- 693-656
- Mfr. Part No.:
- 76530-3036
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Backplane Connector | |
| Product Type | Receptacle | |
| Current | 750mA | |
| Number of Contacts | 240 | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Voltage | 30V | |
| Number of Rows | 15 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Series | 76530 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Backplane Connector | ||
Product Type Receptacle | ||
Current 750mA | ||
Number of Contacts 240 | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Voltage 30V | ||
Number of Rows 15 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Series 76530 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 5 Pair Mezzanine Receptacle is engineered for efficient performance in high-density applications. Designed with a 38mm stack height and left-guided configuration, this connector excels in facilitating seamless data transmission across 240 circuits. Its robust construction, which integrates high-performance alloy and high-temperature thermoplastic materials, ensures reliability in demanding environments, making it the Ideal choice for PCB receptacles. With a rated data rate of 25.0 Gbps and a voltage tolerance of up to 30V, this connector provides exceptional signal integrity and meets stringent industry compliance, including EU RoHS standards, establishing it as a leading solution for backplane connectivity.
Supports high-speed data rates of up to 25.0 Gbps for enhanced performance
Features a vertical orientation for space-efficient integration
Designed for 240 circuits, offering maximum capacity for complex designs
Constructed with high-performance alloy, enhancing durability and longevity
Incorporates a unique left-guided design for precise mating alignment
Utilises a black resin colour for optimal Visual identification in assemblies
Capable of withstanding up to 200 mating cycles, promoting repeated usability
