TE Connectivity, Z-DOK+ Connector, Right Angle Male, 16 Way
- RS Stock No.:
- 678-777
- Mfr. Part No.:
- 6367580-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
$635.45
(exc. GST)
$699.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $635.45 | $79.431 |
*price indicative
- RS Stock No.:
- 678-777
- Mfr. Part No.:
- 6367580-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 16 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | Z-DOK+ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 16 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Series Z-DOK+ | ||
- COO (Country of Origin):
- CN
The TE Connectivity docking connector assembly designed for cable-to-board applications requiring differential signal transmission. It supports 16 differential pairs across a 6-row layout, making it Ideal for modular systems in data and telecom environments. With a 2.54 mm centerline pitch and plug-style configuration, it ensures reliable engagement and robust electrical performance.
Plug style docking connector for host board integration
2.54 mm centerline pitch supports Compact and high-density layouts
6 row configuration optimized for differential signal pair routing
Related links
- TE Connectivity Right Angle, 32 Way
- TE Connectivity Right Angle Female, 40 Way
- TE Connectivity Right Angle Female, 8 Way
- TE Connectivity 174 Way
- TE Connectivity Right Angle 15 Row, 240 Way
- TE Connectivity Right Angle 1 Row, 6 Way
- TE Connectivity Right Angle Male 7 Way
- TE Connectivity Right Angle Male 3 Way
