Molex, 74061 1.9 mm Pitch 4 Pair Backplane Connector, Right Angle Female, 16 Column, 8 Row, 128 Way
- RS Stock No.:
- 816-995
- Mfr. Part No.:
- 74061-1004
- Brand:
- Molex
Subtotal (1 tube of 19 units)*
$1,435.61
(exc. GST)
$1,579.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,435.61 | $75.558 |
*price indicative
- RS Stock No.:
- 816-995
- Mfr. Part No.:
- 74061-1004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 4 Pair | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 128 | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Rows | 8 | |
| Voltage | 29.9V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 74061 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 4 Pair | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 128 | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Rows 8 | ||
Voltage 29.9V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 74061 | ||
- COO (Country of Origin):
- CN
The Molex Single-Ended Board-to-Board Backplane Header is designed for reliable vertical connection in electronic applications, featuring 80 circuits and 10 columns for efficient data transfer.
Offers a maximum current of 3.0A per contact for robust performance
Capable of data rates up to 3.125 Gbps for high-speed communication
Constructed with a ground plane shield to ensure signal integrity
